
TCC-100 | |
---|---|
DigiKey Part Number | 3833-TCC-100-ND |
Manufacturer | Moxa |
Manufacturer Product Number | TCC-100 |
Description | INDUSTRIAL RS-232/422/485 CONVER |
Customer Reference | |
Detailed Description | Serial to Serial Adapter Card RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Serial | |
Interface | RS-232, RS-422, RS-485 | |
Number of Ports | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $206.00000 | $206.00 |