
USB-HUB7K-V2 | |
---|---|
DigiKey Part Number | 3833-USB-HUB7K-V2-ND |
Manufacturer | |
Manufacturer Product Number | USB-HUB7K-V2 |
Description | INDUSTRIAL 7-PORT USB HUB, METAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICOMTECH, INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 7 ~ 24V | |
Mounting Type | DIN Rail or Wall Mount | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.00000 | $209.00 |