
BLE-USB | |
|---|---|
DigiKey Part Number  | 2488-BLE-USB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BLE-USB  | 
Description  | USB TO BLUETOOTH LE CONVERTER  | 
Customer Reference  | |
Detailed Description  | RF Analog to Wireless Converter 2.402GHz ~ 2.48GHz Bluetooth v4.0 USB 115.2kbps  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ICP DAS USA INC  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Function  | Analog to Wireless Converter  | |
Modulation or Protocol  | Bluetooth v4.0  | |
Frequency  | 2.402GHz ~ 2.48GHz  | |
Applications  | Bluetooth v4.0  | |
Interface  | USB  | |
Sensitivity  | -  | |
Power - Output  | 4dBm  | |
Data Rate (Max)  | 115.2kbps  | |
Features  | -  | |
Voltage - Supply  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $149.00000 | $149.00 | 

