
DN-843VI-600V | |
---|---|
DigiKey Part Number | 2488-DN-843VI-600V-ND |
Manufacturer | |
Manufacturer Product Number | DN-843VI-600V |
Description | 3-CH 600 VDC VOLTAGE ATTEN W/ISO |
Customer Reference | |
Detailed Description | Voltage Transducer ±600V Input ±10V Output 10 ~ 24VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Transducer | |
Input Range | ±600V | |
Output | ±10V | |
Isolation | 3000VAC (Test) | |
Response Time | - | |
Accuracy | 1% | |
Voltage - Supply | 10 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Operating Temperature | -25°C ~ 75°C | |
Approval Agency | CE, FCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $719.00000 | $719.00 |