
ECAT-M801-8AX | |
---|---|
DigiKey Part Number | 2488-ECAT-M801-8AX-ND |
Manufacturer | |
Manufacturer Product Number | ECAT-M801-8AX |
Description | ETHERCAT MASTER, MAX. 8-AXIS SYN |
Customer Reference | |
Detailed Description | Ethernet Card Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet Card | |
Interface | PCI Express | |
Number of Ports | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,799.00000 | $2,799.00 |