
EIP-2051 | |
---|---|
DigiKey Part Number | 2488-EIP-2051-ND |
Manufacturer | |
Manufacturer Product Number | EIP-2051 |
Description | ETHERNET/IP REMOTE I/O MODULE IS |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 10 ~ 30V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | - | |
Expandable | Non-Expandable | |
Voltage - Supply | 10 ~ 30V | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | - | |
Communications | Ethernet | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $529.00000 | $529.00 |