
ZT-2043-IOG | |
|---|---|
DigiKey Part Number | 2488-ZT-2043-IOG-ND |
Manufacturer | |
Manufacturer Product Number | ZT-2043-IOG |
Description | ZIGBEE WIRELESS REMOTE I/O MODUL |
Customer Reference | |
Detailed Description | RF Router 2.4GHz ISM, Zigbee |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | ISM, Zigbee | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | - | |
Sensitivity | - | |
Power - Output | 19dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 10V ~ 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $479.00000 | $479.00 |

