
PET-7255 | |
---|---|
DigiKey Part Number | 2488-PET-7255-ND |
Manufacturer | |
Manufacturer Product Number | PET-7255 |
Description | MODBUS TCP POE REMOTE I/O DAQ MO |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 12 ~ 48VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Digital | |
Expandable | Non-Expandable | |
Voltage - Supply | 12 ~ 48VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $529.00000 | $529.00 |