
RFU-2400 | |
|---|---|
DigiKey Part Number  | 2488-RFU-2400-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RFU-2400  | 
Description  | 2.4GHZ WIRELESS MODEM RS-232/485  | 
Customer Reference  | |
Detailed Description  | RF Modem 2.4GHz DSSS, O-QPSK RS-232, RS-485 115.2kbps  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ICP DAS USA INC  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Function  | Modem  | |
Modulation or Protocol  | DSSS, O-QPSK  | |
Frequency  | 2.4GHz  | |
Applications  | ISM  | |
Interface  | RS-232, RS-485  | |
Sensitivity  | -96dBm  | |
Power - Output  | 19dBm  | |
Data Rate (Max)  | 115.2kbps  | |
Features  | -  | |
Voltage - Supply  | 10V ~ 30V  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $479.00000 | $479.00 | 

