
RTU-540P-NB | |
---|---|
DigiKey Part Number | 2488-RTU-540P-NB-ND |
Manufacturer | |
Manufacturer Product Number | RTU-540P-NB |
Description | RF TXRX MOD NAV WHIP TILT DIN RL |
Customer Reference | |
Detailed Description | Navigation GPS Transceiver Module Whip, Tilt DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | RS232, RS485 | |
Antenna Type | Whip, Tilt | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.5V ~ 30V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,099.00000 | $1,099.00 |