
TBLE-720 | |
|---|---|
DigiKey Part Number  | 2488-TBLE-720-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TBLE-720  | 
Description  | RS-232/RS-422/RS-485 TO BLUETOOT  | 
Customer Reference  | |
Detailed Description  | RF Analog to Wireless Converter Bluetooth RS-232, RS-422, RS-485  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | ICP DAS USA INC  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Function  | Analog to Wireless Converter  | |
Modulation or Protocol  | Bluetooth  | |
Frequency  | -  | |
Applications  | Bluetooth  | |
Interface  | RS-232, RS-422, RS-485  | |
Sensitivity  | -  | |
Power - Output  | -  | |
Data Rate (Max)  | -  | |
Features  | -  | |
Voltage - Supply  | -  | |
Base Product Number  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $219.00000 | $219.00 | 

