
TDS-718 | |
---|---|
DigiKey Part Number | 2488-TDS-718-ND |
Manufacturer | |
Manufacturer Product Number | TDS-718 |
Description | SER TO ETH CON, 1 RS-232/422/485 |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232/422/485 | |
Number of Ports | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.00000 | $239.00 |