
TDS-732 | |
---|---|
DigiKey Part Number | 2488-TDS-732-ND |
Manufacturer | |
Manufacturer Product Number | TDS-732 |
Description | SER TO ETH CONVERTER, 3 RS-232 |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232 | |
Number of Ports | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.00000 | $209.00 |