
TGW-712 | |
|---|---|
DigiKey Part Number | 2488-TGW-712-ND |
Manufacturer | |
Manufacturer Part Number | TGW-712 |
Description | MODBUS TCP - RTU / ASCII GATEWAY |
Customer Reference | |
Detailed Description | DHCP, Modbus, UDP/TCP, ModbusRTU Gateway Ethernet, RJ-45, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DHCP, Modbus, UDP/TCP, ModbusRTU | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.00000 | $199.00 |

