
TM-DA1P1R1 | |
---|---|
DigiKey Part Number | 2488-TM-DA1P1R1-ND |
Manufacturer | |
Manufacturer Product Number | TM-DA1P1R1 |
Description | I/O MOD 1 DIG 1ANLG 1 REL 10-30V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 10 ~ 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 1 - Digital | |
Number of Outputs and Type | 2 - Analog (1), Relay (1) | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 75°C | |
Ingress Protection | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $209.00000 | $209.00 |