
TSH-722 | |
---|---|
DigiKey Part Number | 2488-TSH-722-ND |
Manufacturer | |
Manufacturer Product Number | TSH-722 |
Description | SERIAL BAUD CONVERTER, 2 RS-232 |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232 | |
Number of Ports | 3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $199.00000 | $199.00 |