
VXC-182IAU | |
---|---|
DigiKey Part Number | 2488-VXC-182IAU-ND |
Manufacturer | |
Manufacturer Product Number | VXC-182IAU |
Description | PCI BOARD WITH 1 ISOLATED RS 422 |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Adapter Cards PCI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICP DAS USA INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS-232, RS-422, RS-485 | |
Interface | PCI | |
Number of Ports | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $239.00000 | $239.00 |