5UFCPR.SA.1.ITU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5UFCPR.SA.1.ITU

5UFCPR.SA.1.ITU

DigiKey Part Number
2014-5UFCPR.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
5UFCPR.SA.1.ITU
Description
ESD CP REPL TWEEZER 5.1",5UF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
-
Tip Style
-
Tip Type
-
Tip Shape
-
Length - Overall
-
Pattern Number
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$32.30000$32.30
Manufacturers Standard Package