
BNDN1000 | |
---|---|
DigiKey Part Number | 3845-BNDN1000-ND |
Manufacturer | |
Manufacturer Product Number | BNDN1000 |
Description | DIN RAIL 34MMX10MM SLOT 39" ALU |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.370" W x 0.413" H (34.80mm x 10.49mm) Slotted Aluminum 39.000" (990.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.370" W x 0.413" H (34.80mm x 10.49mm) | |
Length | 39.000" (990.60mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.60000 | $8.60 |