HW-U01-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-U01-F

DigiKey Part Number
3845-HW-U01-F-ND
Manufacturer
Manufacturer Product Number
HW-U01-F
Description
CONTACT BLOCK, 1-N/C.
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 10A @ 110VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
10A @ 110VAC
(Select First, Then Apply Filters) Compatible Series
IDEC, HW
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,226
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Galco Industrial Electronics
A separate $11.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$6.75000$6.75
50$6.53000$326.50
100$6.33000$633.00