Image for KIT-TOUCH-CSS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT-TOUCH-CSS

DigiKey Part Number
1885-KIT-TOUCH-CSS-ND
Manufacturer
Manufacturer Part Number
KIT-TOUCH-CSS
Description
FT1A TOUCH 14 IO STARTER KIT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
-
Number of Outputs and Type
-
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
TFT - Color LCD
Number of Characters Per Row
-
Communications
USB
Memory Size
-
Mounting Type
DIN Rail
Features
Starter Kit: Cable, Power Supply, Software, USB Interface
Operating Temperature
-20°C ~ 55°C
Ingress Protection
-
Software
WindLDR
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$950.25000$950.25
Manufacturer Standard Packaging