Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frame Type | Open | |
Loading Side | Inside and Outside Bend | |
Cavity Height | 0.980" (24.89mm) | |
Cavity Width | 0.980" (24.89mm) | |
Minimum Bend Radius | 2.170" (55.12mm) | |
Outer Height | 1.380" (35.05mm) | |
Outer Width | 1.610" (40.89mm) | |
Length | - | |
Link Pitch | 1.810" (45.97mm) | |
Features | - | |
Material | Igumid G | |
Operating Temperature | -40°C ~ 120°C | |
Weight | - |