
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 1000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10107 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.30000 | $3.30 |
100 | $3.17000 | $317.00 |
500 | $3.05000 | $1,525.00 |
1,000 | $2.66000 | $2,660.00 |