CF885.PE.160.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF885-PE-250-01

DigiKey Part Number
2389-CF885-PE-250-01-ND
Manufacturer
Manufacturer Product Number
CF885-PE-250-01
Description
HOOK-UP 4AWG 1000V ORANGE 1=1FT
Customer Reference
Detailed Description
4 AWG Hook-Up Wire Orange 1000V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.492" (12.50mm)
Jacket (Insulation) Thickness
-
Length
Enter Number of Feet in Order Quantity
Voltage
1000V
Operating Temperature
-
Jacket Color
Ratings
UL Style 10107
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Igus Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.98000$4.98
100$4.79000$479.00
500$4.60000$2,300.00
1,000$4.02000$4,020.00