
CF887-15-15-02-01 | |
---|---|
DigiKey Part Number | 2389-CF887-15-15-02-01-ND |
Manufacturer | |
Manufacturer Product Number | CF887-15-15-02-01 |
Description | CABLE 6COND 16AWG ORG SHLD 1=1FT |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 Conductor Multi-Conductor Cable Orange 16 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.492" (12.50mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Orange | |
Ratings | UL Style 2570 | |
Features | Flame Retardant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 60% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.49000 | $4.49 |
100 | $4.31000 | $431.00 |
500 | $4.15000 | $2,075.00 |
1,000 | $3.62000 | $3,620.00 |