CFBUS-022
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFBUS-022

DigiKey Part Number
2389-CFBUS-022-ND
Manufacturer
Manufacturer Product Number
CFBUS-022
Description
MULTI-PAIR 4COND 20AWG VIO 1=1FT
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Pair Cable Violet 20 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Violet
Ratings
-
Features
Flame Retardant, Oil Resistant
Voltage
50 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,273
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Igus Inc.
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.92000$4.92
500$4.73000$2,365.00
1,000$4.54000$4,540.00