
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | Enter Number of Feet in Order Quantity - Continuous Strip | |
Core Diameter | 980µm | |
Cladding Diameter | 1000µm | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Violet | |
Bend Radius | 75mm | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
100 | $2.04000 | $204.00 |
500 | $1.96000 | $980.00 |
1,000 | $1.71000 | $1,710.00 |