
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spherical Bearing | |
Inner Diameter | 0.750" (19.05mm) 3/4" | |
Outer Diameter | 1.850" (47.00mm) | |
Width | 0.669" (17.00mm) | |
Features | Self Lubricating |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $2.16900 | $21.69 |
20 | $2.05200 | $41.04 |