
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spherical Bearing | |
Inner Diameter | 0.984" (25.00mm) | |
Width | 0.591" (15.00mm) | |
Features | Self Lubricating |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.79000 | $27.90 |
20 | $2.70900 | $54.18 |