
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.375" (9.53mm) 3/8" | |
Outer Diameter | 0.500" (12.70mm) 1/2" | |
Width | 0.375" (9.53mm) 3/8" | |
Material | - | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.40000 | $2.40 |
10 | $2.08000 | $20.80 |