
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve Bearing | |
Inner Diameter | 0.625" (15.88mm) 5/8" | |
Outer Diameter | 0.750" (19.05mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Material | - | |
Static Load Rating | - | |
Dynamic Load Rating | - | |
Features | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.08000 | $4.08 |
10 | $3.54000 | $35.40 |