
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Igus | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Inner Diameter | 1.181" (30.00mm) | |
Width | 1.142" (29.00mm) | |
Features | Self Lubricating |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $226.25000 | $226.25 |
10 | $214.33500 | $2,143.35 |
20 | $202.43700 | $4,048.74 |