
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Illumra  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Discontinued at Digi-Key  | |
Function  | Transmitter  | |
Modulation or Protocol  | -  | |
Frequency  | 315MHz  | |
Applications  | Wireless  | |
Interface  | Relay  | |
Sensitivity  | -  | |
Power - Output  | -  | |
Data Rate (Max)  | -  | |
Features  | 45.72m Range  | |
Voltage - Supply  | 8V ~ 28V  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $172.65000 | $172.65 | 
| 12 | $145.28333 | $1,743.40 | 
| 30 | $139.13133 | $4,173.94 | 

