
TA-2 | |
|---|---|
DigiKey Part Number | 3845-TA-2-ND |
Manufacturer | Ilsco |
Manufacturer Part Number | TA-2 |
Description | MECHANICAL LUG, (1)2-14AWG OR (2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 2-14 AWG 1/4 Stud |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ilsco | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.109" (2.78mm) | |
Length - Overall | 1.156" (29.37mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 2-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Electro-Tin | |
Contact Material | Aluminum Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |




