IL3W-HX5F12.5-32.768KHZ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $1.02000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $0.80429
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $0.80429
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $0.59000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $1.31000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $1.89000
Datasheet

Similar


IQD Frequency Products
In Stock: 10,000
Unit Price: $1.29000
Datasheet
IL3W-HX5F12.5-32.768KHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL3W-HX5F12.5-32.768KHZ

DigiKey Part Number
2780-IL3W-HX5F12.5-32.768KHZTR-ND - Tape & Reel (TR)
2780-IL3W-HX5F12.5-32.768KHZCT-ND - Cut Tape (CT)
2780-IL3W-HX5F12.5-32.768KHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IL3W-HX5F12.5-32.768KHZ
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.