Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IL3W-HX5F9-32.768KHZ | |
|---|---|
DigiKey Part Number | 2780-IL3W-HX5F9-32.768KHZTR-ND - Tape & Reel (TR) 2780-IL3W-HX5F9-32.768KHZCT-ND - Cut Tape (CT) 2780-IL3W-HX5F9-32.768KHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | IL3W-HX5F9-32.768KHZ |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.57500 | $7,875.00 |














