IXA16-HBFF12-12.288MHZ

DigiKey Part Number
2780-IXA16-HBFF12-12.288MHZTR-ND - Tape & Reel (TR)
2780-IXA16-HBFF12-12.288MHZCT-ND - Cut Tape (CT)
2780-IXA16-HBFF12-12.288MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXA16-HBFF12-12.288MHZ
Description
CRYSTAL 12.2880MHZ 12PF SMD
Customer Reference
Detailed Description
12.288 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 3,000
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.76000$0.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45301$1,359.03
Manufacturers Standard Package