
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A), SPDT (1 Form C) | |
Delay Time | Fixed, 6 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 110/220VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.61000 | $24.61 |