ATE8-43D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE8-43D

DigiKey Part Number
2371-ATE8-43D-ND
Manufacturer
Manufacturer Product Number
ATE8-43D
Description
RELAY TIME DELAY 6HR 3A 250V
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.6 Sec ~ 6 Hrs Delay 3A @ 250VAC/30VDC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.6 Sec ~ 6 Hrs
Contact Rating @ Voltage
3A @ 250VAC/30VDC
Voltage - Supply
100 ~ 240VAC, 24 ~ 240VDC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$24.61000$24.61