
ATE8-46 | |
---|---|
DigiKey Part Number | 2371-ATE8-46-ND |
Manufacturer | |
Manufacturer Product Number | ATE8-46 |
Description | RELAY TIME DELAY 6HR 3A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A), SPDT (1 Form C) 0.6 Sec ~ 6 Hrs Delay 3A @ 250VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A), SPDT (1 Form C) | |
Delay Time | 0.6 Sec ~ 6 Hrs | |
Contact Rating @ Voltage | 3A @ 250VAC/30VDC | |
Voltage - Supply | 100 ~ 240VAC, 24 ~ 240VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.61000 | $24.61 |