
ATS8-43 | |
---|---|
DigiKey Part Number | 2371-ATS8-43-ND |
Manufacturer | |
Manufacturer Product Number | ATS8-43 |
Description | RELAY TIME DELAY 30HR 3A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C), DPDT (2 Form C) 0.3 Sec ~ 30 Hrs Delay 3A @ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C), DPDT (2 Form C) | |
Delay Time | 0.3 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 100 ~ 240VAC, 24 ~ 240VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.60000 | $41.60 |