
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Area Reflective | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | PNP - Open Collector | |
Voltage - Supply | 12V ~ 24V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $518.95000 | $518.95 |

