FX4S-1P4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX4S-1P2

DigiKey Part Number
2371-FX4S-1P2-ND
Manufacturer
Manufacturer Product Number
FX4S-1P2
Description
COUNTER TIMER 24VAC/24-48VDC
Customer Reference
Detailed Description
Batch, Preset, Tachometer, Timer, Totalizer 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Box
Part Status
Active
Type
Batch, Preset, Tachometer, Timer, Totalizer
Operating Mode
Up, Down
Count Rate
Multiple
Time Format
Multiple
Number of Characters Per Row
4
Display Type
LED - Red Characters
Display Characters - Height
0.299" (7.60mm)
Input Type
Voltage
Output Type
Relay, Solid State
Voltage - Supply
100 ~ 240VAC
Reset
External, Front Panel
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP20
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$141.24000$141.24