
HRF-MD2 | |
---|---|
DigiKey Part Number | 2371-HRF-MD2-ND |
Manufacturer | Kacon |
Manufacturer Product Number | HRF-MD2 |
Description | FOOT SWITCH 1NO1NC IP54 AL-DIE |
Customer Reference | |
Detailed Description | Switch Medium Duty |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kacon | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Medium Duty | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | 250VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 16A | |
Features | Switch | |
Approval Agency | CE, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.16000 | $20.16 |