
KLY2 | |
---|---|
DigiKey Part Number | 2371-KLY2-ND |
Manufacturer | Kacon |
Manufacturer Product Number | KLY2 |
Description | RELAY SOCKET FOR HR710-2P BLACK |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kacon | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | HR710 Series | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.56000 | $3.56 |