
KMSR-AS0252 | |
|---|---|
DigiKey Part Number | 2371-KMSR-AS0252-ND |
Manufacturer | Kacon |
Manufacturer Product Number | KMSR-AS0252 |
Description | SSR RELAY SPST-NO 25A 90-240V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount or Panel Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 260VAC | |
Voltage - Load | 90 V ~ 240 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |

