MP5W-44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5W-4N

DigiKey Part Number
2371-MP5W-4N-ND
Manufacturer
Manufacturer Product Number
MP5W-4N
Description
PROCESS METER LED PANEL MOUNT
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
Multiple
Display Type
LED - Red Characters
Number of Characters Per Row
5
Display Characters - Height
0.315" (8.00mm)
Output Type
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Pulse Meter
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$159.43000$159.43