TAS-B4SP0C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS-B4RP4F

DigiKey Part Number
2371-TAS-B4RP4F-ND
Manufacturer
Manufacturer Product Number
TAS-B4RP4F
Description
CONTROL TEMP RELAY OUT 100-240V
Customer Reference
Detailed Description
Temperature Controller (RTD) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Box
Part Status
Active
Type
Temperature Controller (RTD)
Input Range
32°F ~ 752°F
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
LED Indicators for Deviation and Control Output
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$58.85000$58.85