TC4W-14R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4W-N4N

DigiKey Part Number
2371-TC4W-N4N-ND
Manufacturer
Manufacturer Product Number
TC4W-N4N
Description
CONTROL TEMP 100-240V PANEL MNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type J, K, L) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Autonics
Series
Packaging
Box
Part Status
Active
Type
Temperature Controller (RTD, Type J, K, L)
Input Range
-50°C ~ 1200°C, -58°F ~ 2192°F
Output Type
-
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4
Display Type
LED - Red Characters
Display Characters - Height
0.787" (20.00mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$102.72000$102.72