
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Autonics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K, L) | |
Input Range | -100°C ~ 1200°C | |
Output Type | Relay, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | 4 | |
Display Type | LED - Red Characters | |
Display Characters - Height | 0.591" (15.00mm) | |
Voltage - Supply | 24 ~ 48VDC | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 31.50mm | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | - | |
Features | Limit Function | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.49000 | $114.49 |